Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2320102

Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Breaking) Technology - input: 24 V DC - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Breaking) Technology - input: 24 V DC - output: 24 V DC/20 A
Search Keywords: 2320102
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2320102
Alias/AKA: QUINT-PS/24DC/24DC/20
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504407012
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: 2320102
Input Voltage: 14 to 32 V
Dimension: 125 x 82 x 130 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2320102 RoHS compliant?
Yes, 2320102 is RoHS compliant.
What is the lead time for 2320102?
The standard lead time for 2320102 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
10 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$709.48
5 +
$674.01
Click for Quote
Log in to unlock special pricing
Accessories
Show 14 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!