- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- DIN Rail ›
- 2320034
Phoenix Contact
2320034
Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Breaking) Technology - input: 24 V DC - ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 2320034 |
| Alias/AKA: | QUINT-PS/24DC/24DC/-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504407007 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Input Voltage: | 14 to 32 V |
| Family: | 2320034 |
| Dimension: | 125 x 32 x 130 mm |