- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- DIN Rail ›
- 2320018
Phoenix Contact
2320018
Primary-switched MINI DC/DC converter for DIN rail mounting - input: 1-phase - output: 5 - 15 V DC/2 A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Primary-switched MINI DC/DC converter for DIN rail mounting - input: 1-phase - output: 5 - 15 V DC/2 A
Search Keywords: 2320018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2320018
-
Alias/AKA:MINI-PS-12-24DC/-5-15DC/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:2320018
-
Dimension:107 x 22.5 x 99 mm
-
Input Voltage:10 to 32 V
Product Guides
+
Frequently Asked Questions
Is 2320018 RoHS compliant?
Yes, 2320018 is RoHS compliant.
What is the lead time for 2320018?
The standard lead time for 2320018 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
Manufacturer Stock:
332
can ship
7 Weeks
can ship
10/30/26
CUSTOMERS
ALSO BOUGHT