Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2315269

VARIOFACE module - with two equipotential busbars (P1 - P2) for potential distribution - for mounting on NS 35 rails. Module w ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
VARIOFACE module - with two equipotential busbars (P1 - P2) for potential distribution - for mounting on NS 35 rails. Module width: 70.4 mm
Search Keywords: 2315269
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2315269
Alias/AKA: VIP-2/SC/PDM-2/24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: VARIOFACE Module
Body Orientation: Straight
Operating Temperature: -20 to 50 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2315269 RoHS compliant?
Yes, 2315269 is RoHS compliant.
What is the lead time for 2315269?
The standard lead time for 2315269 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
21   can ship 12/14/26
7 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$46.41
5 +
$44.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!