Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2315230

VARIOFACE interface module for Siemens SIMATIC® S7-300 - for max. 16 channels with SIMATIC®-specific labeling (1 - 20) - with ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
VARIOFACE interface module for Siemens SIMATIC® S7-300 - for max. 16 channels with SIMATIC®-specific labeling (1 - 20) - with screw connection - module width: 80.6 mm
Search Keywords: 2315230
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2315230
  • Alias/AKA:
    VIP-2/SC/2FLK14-(1-20)-/S7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    VARIOFACE Module
  • Body Orientation:
    N/A
  • Gender:
    PL
  • Pitch:
    N/A
  • Number of Contacts:
    14
  • Operating Temperature:
    -20 to 50 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2315230 RoHS compliant?
Yes, 2315230 is RoHS compliant.
What is the lead time for 2315230?
The standard lead time for 2315230 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
Manufacturer Stock:
29 can ship
7 Weeks can ship 10/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$73.19
5 +
$69.53
Click for Quote
Log in to unlock special pricing
Accessories
Show 25 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!