- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2315227
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
2315227
VARIOFACE interface module for 32 channels
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
VARIOFACE interface module for 32 channels
Search Keywords: 2315227
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2315227
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:VARIOFACE Module
-
Body Orientation:N/A
-
Gender:PL
-
Pitch:N/A
-
Number of Contacts:50
-
Operating Temperature:-20 to 50 °C
Product Guides
+
Frequently Asked Questions
What replaces 2315227?
The recommended replacement for 2315227 is 2962502 from Phoenix Contact, available from OnlineComponents.com.
Is 2315227 RoHS compliant?
Yes, 2315227 is RoHS compliant.
What is the lead time for 2315227?
The standard lead time for 2315227 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
154
can ship
6 Weeks
can ship
10/27/26