- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2315201
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
2315201
VARIOFACE module - with screw connection and D-SUB 50 socket connector - for mounting on NS 35 rails
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
VARIOFACE module - with screw connection and D-SUB 50 socket connector - for mounting on NS 35 rails
Search Keywords: 2315201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2315201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:VARIOFACE Module
-
Body Orientation:Straight
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:50
-
Operating Temperature:-20 to 50 °C
Product Guides
+
Product Changes
+
Frequently Asked Questions
What replaces 2315201?
The recommended replacement for 2315201 is 2962764 from Phoenix Contact, available from OnlineComponents.com.
Is 2315201 RoHS compliant?
Yes, 2315201 is RoHS compliant.
What is the lead time for 2315201?
The standard lead time for 2315201 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/6/26
CUSTOMERS
ALSO BOUGHT