- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2315104
Phoenix Contact
2315104
VARIOFACE module - with screw connection and flat-ribbon cable connector - for mounting on NS 35 rails - with pin strip and sh ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 2315104 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | VARIOFACE Module |
| Number of Contacts: | 64 |
| Operating Temperature: | -20 to 50 °C |