- Ana Sayfa ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2315036
2315036
Phoenix Contact
VARIOFACE module - with screw connection and flat-ribbon cable connector - for mounting on NS 35 rails - with pin strip and sh ...
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
VARIOFACE module - with screw connection and flat-ribbon cable connector - for mounting on NS 35 rails - with pin strip and short and long locking latches for socket strips - 16-pos.
Search Keywords: 2315036
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Phoenix Contact
-
Parça Numarası:2315036
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:VARIOFACE Module
-
Body Orientation:Straight
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:16
-
Operating Temperature:-20 to 50 °C
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
6 Weeks
Gemi olabilir
7.16.26
PRICE (USD)
MİKTAR
Unit Price
1
$46.14
5 +
$43.83
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için