- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2313698
2313698
Phoenix Contact
D-SUB connector - 9-pos. - male connector - cable entry < 90° - bus system: PROFIBUS DP up to 12 Mbps - termination resistor c ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-SUB connector - 9-pos. - male connector - cable entry < 90° - bus system: PROFIBUS DP up to 12 Mbps - termination resistor can be switched on via slide switch - pin assignment: 3 - 5 - 6 - 8; screw connection terminal blocks
Search Keywords: 2313698
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2313698
-
Alias/AKA:SUBCON-PLUS-PROFIB/90/SC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature/Terminal Block
-
Body Orientation:Right Angle
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Operating Temperature:-20 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
2 Weeks
can ship
5/25/26