- Home ›
- All Products›
- Industrial Automation & Control ›
- Communication Modules ›
- Modem Modules ›
- 2313643
Phoenix Contact
2313643
Modem Module 30Mbps Data 24VDC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 2313643 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8517620090 |
| COO: | DE |
| ECCN: | 5A002A1 |
Supplier's Standard Package:
|
1 |
| Host Interface: | RJ-45 |
| Maximum Data Rate: | 30 Mbps |
| Dimension: | 114.5 x 35 x 99 mm |
| Maximum Operating Supply Voltage: | 30 VDC |
| Main Category: | Module |
-
This product is discontinued, but still in stock.