- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 2308302
2308302
Phoenix Contact
Universal current transducer - for measuring DC - AC - and distorted currents - 0 ... 300 A input current - 0 ... 10 V output
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Universal current transducer - for measuring DC - AC - and distorted currents - 0 ... 300 A input current - 0 ... 10 V output
Search Keywords: 2308302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2308302
-
Alias/AKA:MCR-SL-CUC-300-U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030333800
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26