- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Current Sensors ›
- 2308205
2308205
Phoenix Contact
Universal current transducer - for measuring DC - AC - and distorted currents - 0 ... 200 A input current - 0 ... 10 V output
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Universal current transducer - for measuring DC - AC - and distorted currents - 0 ... 200 A input current - 0 ... 10 V output
Search Keywords: 2308205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2308205
-
Alias/AKA:MCR-SL-CUC-200-U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030333800
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Sensing Current:200 A
-
Sensitivity:N/A
-
Sensing Current Type:AC,DC
-
Accuracy:N/A
-
Mounting:DIN Rail
-
Operating Temperature:-40 to 65 °C
-
Operating Frequency:6 kHz
-
Dimension:85 x 90 x 33.8 mm
-
Type:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26