- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 2308098
Phoenix Contact
2308098
Universal current transducer - for measuring DC - AC - and distorted currents - 0 ... 600 A input current - 4 ... 20 mA output
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Universal current transducer - for measuring DC - AC - and distorted currents - 0 ... 600 A input current - 4 ... 20 mA output
Search Keywords: 2308098
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2308098
-
Alias/AKA:MCR-SL-CUC-600-I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030333800
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 2308098 RoHS compliant?
Yes, 2308098 is RoHS compliant.
What is the lead time for 2308098?
The standard lead time for 2308098 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/21/26