- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Current Sensors ›
- 2308043
2308043
Phoenix Contact
Universal current transducer - for measuring AC - DC - and distorted currents - 0 ... 300 A input current - 4 ... 20 mA output
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Universal current transducer - for measuring AC - DC - and distorted currents - 0 ... 300 A input current - 4 ... 20 mA output
Search Keywords: 2308043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2308043
-
Alias/AKA:MCR-SL-CUC-300-I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030333800
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Sensing Current:300 A
-
Output Type:4 to 20 mA
-
Sensing Current Type:AC,DC
-
Mounting:DIN Rail
-
Operating Temperature:-40 to 65 °C
-
Operating Frequency:.02 to 6 kHz
-
Dimension:90 x 85 x 33.8 mm
-
Type:Closed Loop
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
4 Weeks
can ship
6/12/26
CUSTOMERS
ALSO BOUGHT