- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Current Sensors ›
- 2308030
2308030
Phoenix Contact
Universal current transducer - for measuring AC - DC - and distorted currents - 0 ... 200 A input current - 4 ... 20 mA output
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Universal current transducer - for measuring AC - DC - and distorted currents - 0 ... 200 A input current - 4 ... 20 mA output
Search Keywords: 2308030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2308030
-
Alias/AKA:MCR-SL-CUC-200-I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030333800
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
2 Weeks
can ship
6/16/26