- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Current Sensors ›
- 2308027
Phoenix Contact
2308027
Universal current transducer - for measuring AC - DC - and distorted currents - 0 ... 100 A input current - 4 ... 20 mA output
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 2308027 |
| Alias/AKA: | MCR-SL-CUC-100-I |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9030333800 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Maximum Sensing Current: | 100 A |
| Output Type: | 4 to 20 mA |
| Sensing Current Type: | AC,DC |
| Mounting: | DIN Rail |
| Operating Temperature: | -40 to 65 °C |
| Operating Frequency: | .02 to 6 kHz |
| Dimension: | 90mm x 85mm x 33.8mm |
| Type: | Closed Loop |