2307497
Phoenix Contact
Electromechanical Relay 110VDC 120VAC SPST-NC( ()) DIN Rail PLC Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 110VDC 120VAC SPST-NC( ()) DIN Rail PLC Relay
Search Keywords: 2307497
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2307497
-
Alias/AKA:PLC-RSC-120UC/ 2AU/SEN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:120 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$38.84
5
$36.41
10
$35.87
25
$32.81
50
$31.90
100
$31.42
250 +
$30.63
Click for Quote
Log in
to unlock special pricing