- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 2307293
2307293
Phoenix Contact
Time Delay Relay 24VDC 16A SPDT(94x14x80)mm Plug-In
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 24VDC 16A SPDT(94x14x80)mm Plug-In
Search Keywords: 2307293
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2307293
-
Alias/AKA:PLC-RSC-24DC/PMC-T200/21HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Connector
-
Contact Arrangement:SPDT
-
DC Coil Voltage:24 V
-
AC Coil Voltage:N/A
-
Contact Form:1 Form C
-
Termination Style:Screw Terminal
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/1/26