- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2304513
2304513
Phoenix Contact
VARIOFACE module for ABB S800 I/O - with knife disconnect terminal blocks and specific marking (A1 - B1 - C1 - A2 - B2 - C2 - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
VARIOFACE module for ABB S800 I/O - with knife disconnect terminal blocks and specific marking (A1 - B1 - C1 - A2 - B2 - C2 - ... A8 - B8 - C8)
Search Keywords: 2304513
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2304513
-
Alias/AKA:FLKM-D25-SUBBKDS3-MTTU810
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:VARIOFACE Module
-
Body Orientation:N/A
-
Gender:PL
-
Pitch:N/A
-
Number of Contacts:25
-
Operating Temperature:-20 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/16/26