Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2304306

V8 adapter for 8 x PLC-INTERFACE (14 mm) - controller: PLC system cabling of output cards - connection 1: Screw connection 1x ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
V8 adapter for 8 x PLC-INTERFACE (14 mm) - controller: PLC system cabling of output cards - connection 1: Screw connection 1x - connection 2: IDC/FLK pin strip 1x 14-position - connection 3: Plug connection (Can be snapped onto 8x PLC-INTERFACE terminals) - number of channels: 8 - control logic: negative switching
Search Keywords: 2304306
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2304306
Alias/AKA: PLC-V8L/FLK14/OUT/M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2304306 RoHS compliant?
Yes, 2304306 is RoHS compliant.
What is the lead time for 2304306?
The standard lead time for 2304306 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks can ship 12/8/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$113.56
5 +
$107.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!