- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 2303187
2303187
Phoenix Contact
Fixed bridge - pitch: 5 mm - number of positions: 10 - color: silver
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Fixed bridge - pitch: 5 mm - number of positions: 10 - color: silver
Search Keywords: 2303187
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2303187
-
Alias/AKA:FBR 10-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Fixed Bridge
-
Pitch:5 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
10
$8.37
30
$8.01
50
$7.47
100
$7.19
250
$7.01
500
$6.84
1,000 +
$6.74
Click for Quote
Log in
to unlock special pricing