- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2302777
Phoenix Contact
2302777
VARIOFACE front adapter for Inline modules - for transferring 32 (4 x 8) digital signals.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
VARIOFACE front adapter for Inline modules - for transferring 32 (4 x 8) digital signals.
Search Keywords: 2302777
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2302777
-
Alias/AKA:FLKM-14-PA-INLINE/32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:VARIOFACE Module
-
Body Orientation:N/A
-
Gender:PL
-
Pitch:N/A
-
Number of Contacts:14
-
Operating Temperature:-20 to 50 °C
Product Guides
+
Frequently Asked Questions
Is 2302777 RoHS compliant?
Yes, 2302777 is RoHS compliant.
What is the lead time for 2302777?
The standard lead time for 2302777 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/5/26