- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2302751
2302751
Phoenix Contact
VARIOFACE front adapter for Inline modules - for transferring 16 (2 x 8) digital input signals.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
VARIOFACE front adapter for Inline modules - for transferring 16 (2 x 8) digital input signals.
Search Keywords: 2302751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2302751
-
Alias/AKA:FLKM-14-PA-INLINE/IN16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:VARIOFACE Module
-
Gender:PL
-
Operating Temperature:-20 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/24/26