- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2302748
Phoenix Contact
2302748
The 2302748 is a VARIOFACE front adapter for connecting Allen Bradley ControlLogix and Honeywell PlantScape systems to an IB 3 ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 2302748 |
| Alias/AKA: | FLKM-50-PA-AB/1756/IN/EXTC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | VARIOFACE Module |
| Gender: | M |
| Number of Contacts: | 50 |
| Operating Temperature: | -20 to 50 °C |