2297345
Phoenix Contact
Solid state contactor 24VDC 1.9KOhm 16A (147.5x114.5x99)mm DIN Rail Contactor Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Solid state contactor 24VDC 1.9KOhm 16A (147.5x114.5x99)mm DIN Rail Contactor Relay
Search Keywords: 2297345
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2297345
-
Alias/AKA:ELR W3-230AC/500AC-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:230 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$319.31
3
$313.04
5 +
$308.34
Click for Quote
Log in
to unlock special pricing