2297293
Phoenix Contact
Three-phase solid-state reversing contactor with 24 V DC input - 2 A output current - zero voltage switch - optionally with th ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Three-phase solid-state reversing contactor with 24 V DC input - 2 A output current - zero voltage switch - optionally with thermal fuse
Search Keywords: 2297293
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2297293
-
Alias/AKA:ELR-W3-24DC/500AC-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/18/26