- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2295062
Phoenix Contact
2295062
VARIOFACE interface module for Siemens SIMATIC® S7-300 - for max. 16 channels - with SIMATIC®-specific labeling (1 - 20) - kni ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2295062
-
Alias/AKA:FLKM-2FLK14/KDS3-MT/PPA/S7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:VARIOFACE Module
-
Body Orientation:N/A
-
Gender:PL
-
Pitch:N/A
-
Number of Contacts:14
-
Operating Temperature:-20 to 50 °C