- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2293530
Phoenix Contact
2293530
Conn VARIOFACE Module 16/16 POS ST
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2293530
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:VARIOFACE Module
-
Body Orientation:Straight
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:16/16
-
Operating Temperature:-20 to 50 °C
-
End of Life: Final orders must be placed by 10/31/2026