- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2290614
2290614
Phoenix Contact
VARIOFACE interface module - for 32 channels with knife disconnect terminal blocks and test sockets to the peripherals and the ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
VARIOFACE interface module - for 32 channels with knife disconnect terminal blocks and test sockets to the peripherals and the system
Search Keywords: 2290614
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2290614
-
Alias/AKA:FLKM-50/KDS3-MT/PPA/PLC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:VARIOFACE Module
-
Body Orientation:N/A
-
Gender:PL
-
Pitch:N/A
-
Number of Contacts:50
-
Operating Temperature:-20 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26