- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2287135
2287135
Phoenix Contact
The VARIOFACE feed-through module implements a 1:1 connection between screw connection terminal blocks and a D-SUB miniature s ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The VARIOFACE feed-through module implements a 1:1 connection between screw connection terminal blocks and a D-SUB miniature socket strip (number of positions: 9). A separate ground tap is available.
Search Keywords: 2287135
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2287135
-
Alias/AKA:DFLK-D-9-SUB/B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:VARIOFACE Module
-
Body Orientation:N/A
-
Gender:SKT
-
Pitch:N/A
-
Number of Contacts:9
-
Operating Temperature:-20 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Manufacturer Stock:
1
can ship
5 Weeks
can ship
7/8/26