Available Replacements
RECOMMENDED REPLACEMENT
FRONT-SFL-2-5/F48
FRONT-SFL-2-5/F48

Phoenix Contact

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

19" socket strip - number of positions: 48 - pitch: 0 mm - color: green - contact surface: Tin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Packaging
Certificate of Compliance Guarantee
Description +
19" socket strip - number of positions: 48 - pitch: 0 mm - color: green - contact surface: Tin
Search Keywords: 2285603
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2285603
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Body Orientation:
    Right Angle
Tools/3D Models +
Product Guides +
  • End of Life: Final orders must be placed by 07/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9 can ship
4 Weeks can ship 7/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$285.9440
3
$274.1926
5
$266.8807
10
$262.8775
20 +
$258.9343
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!