- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2281652
2281652
Phoenix Contact
VARIOFACE Module 37/37 POS ST
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
VARIOFACE Module 37/37 POS ST
Search Keywords: 2281652
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2281652
-
Alias/AKA:FLKM-D37 SUB/S/LA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:VARIOFACE Module
-
Body Orientation:Straight
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:37/37
-
Operating Temperature:-20 to 50 °C
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
8 Weeks
can ship
7/6/26