- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2281047
2281047
Phoenix Contact
VARIOFACE module, with screw connection and flat-ribbon cable connector
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
VARIOFACE module, with screw connection and flat-ribbon cable connector
Search Keywords: 2281047
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2281047
-
Alias/AKA:FLKM-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:VARIOFACE Module
-
Body Orientation:Straight
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:20/20
-
Operating Temperature:-20 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
5 Weeks
can ship
7/6/26