- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2281021
Phoenix Contact
2281021
Conn VARIOFACE Module PL 14 POS
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2281021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:VARIOFACE Module
-
Body Orientation:N/A
-
Gender:PL
-
Pitch:N/A
-
Number of Contacts:14
-
Operating Temperature:-20 to 50 °C
-
End of Life: Final orders must be placed by 10/31/2026