- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2281018
2281018
Phoenix Contact
VARIOFACE module, with screw connection and flat-ribbon cable connector
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
VARIOFACE module, with screw connection and flat-ribbon cable connector
Search Keywords: 2281018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2281018
-
Alias/AKA:FLKM-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:VARIOFACE Module
-
Body Orientation:Straight
-
Number of Contacts:10/10
-
Operating Temperature:-20 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
4 Weeks
can ship
6/29/26