Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2280336

The VARIOFACE feed-through module implements a 1:1 connection between screw connection terminal blocks and a D-SUB miniature p ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The VARIOFACE feed-through module implements a 1:1 connection between screw connection terminal blocks and a D-SUB miniature pin strip (number of positions: 37). A separate ground tap is available.
Search Keywords: 2280336
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2280336
  • Alias/AKA:
    DFLK-D37-SUB/S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    VARIOFACE Module
  • Body Orientation:
    Straight
  • Gender:
    N/A
  • Pitch:
    N/A
  • Number of Contacts:
    37
  • Operating Temperature:
    -20 to 45 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2280336 RoHS compliant?
Yes, 2280336 is RoHS compliant.
What is the lead time for 2280336?
The standard lead time for 2280336 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
5 Weeks can ship 10/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$228.33
5 +
$216.91
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!