Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2280310

The VARIOFACE feed-through module implements a 1:1 connection between screw connection terminal blocks and a D-SUB miniature p ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The VARIOFACE feed-through module implements a 1:1 connection between screw connection terminal blocks and a D-SUB miniature pin strip (number of positions: 25). A separate ground tap is available.
Search Keywords: 2280310
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2280310
Alias/AKA: DFLK-D25-SUB/S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: VARIOFACE Module
Body Orientation: Straight
Number of Contacts: 25/25
Operating Temperature: -20 to 50 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2280310 RoHS compliant?
Yes, 2280310 is RoHS compliant.
What is the lead time for 2280310?
The standard lead time for 2280310 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks can ship 12/21/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$188.66
5 +
$179.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!