Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2280307

The VARIOFACE feed-through module implements a 1:1 connection between screw connection terminal blocks and a D-SUB miniature s ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The VARIOFACE feed-through module implements a 1:1 connection between screw connection terminal blocks and a D-SUB miniature socket strip (number of positions: 15). A separate ground tap is available.
Search Keywords: 2280307
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2280307
Alias/AKA: DFLK-D15-SUB/B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: VARIOFACE Module
Gender: SKT
Number of Contacts: 15
Operating Temperature: -20 to 50 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2280307 RoHS compliant?
Yes, 2280307 is RoHS compliant.
What is the lead time for 2280307?
The standard lead time for 2280307 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3 can ship
2 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$150.52
5 +
$142.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!