- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2280268
2280268
Phoenix Contact
The VARIOFACE feed-through module implements a 1:1 connection between screw connection terminal blocks and an IDC/FLK pin stri ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The VARIOFACE feed-through module implements a 1:1 connection between screw connection terminal blocks and an IDC/FLK pin strip (2.54 mm - number of positions: 34).
Search Keywords: 2280268
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2280268
-
Alias/AKA:DFLK-34
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:VARIOFACE Module
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Number of Contacts:34
-
Operating Temperature:-20 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17
can ship
6 Weeks
can ship
6/19/26
Tariffs may apply for U.S. shipments