- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2280051
2280051
Phoenix Contact
VARIOFACE Module 26 POS
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
VARIOFACE Module 26 POS
Search Keywords: 2280051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2280051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:VARIOFACE Module
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:26
-
Operating Temperature:-20 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$145.03
5
$118.23
10
$115.72
25 +
$113.31
Click for Quote
Log in
to unlock special pricing