- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2279732
2279732
Phoenix Contact
DIN rail housing for use in distribution boards in accordance with DIN 43880 - Upper housing part for PCB terminal blocks with ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing for use in distribution boards in accordance with DIN 43880 - Upper housing part for PCB terminal blocks with screw connection - width: 17.8 mm - height: 89.7 mm - depth: 53.4 mm - color: light gray (7035)
Search Keywords: 2279732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2279732
-
Alias/AKA:BC-17-8-OTU-MKDSO-KMGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Accessory Type:Component Housing Upper Part
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
10
$3.85
50
$3.21
100
$3.16
250
$2.90
500
$2.82
1,000
$2.78
2,500
$2.71
5,000 +
$2.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments