- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2279279
2279279
Phoenix Contact
DIN rail housing - Fitted cover for ME upper parts ME...OTP...MSTBO... - width: 20 mm - height: 54 mm - depth: 4.75 mm - color ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Fitted cover for ME upper parts ME...OTP...MSTBO... - width: 20 mm - height: 54 mm - depth: 4.75 mm - color: light gray (7035)
Search Keywords: 2279279
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2279279
-
Alias/AKA:ME-22-5-PLATE-MSTBO-KMGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Accessory Type:Cover
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
10
5 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
30
$1.080
250
$0.900
500
$0.886
1,000
$0.814
2,500
$0.792
5,000
$0.771
7,500
$0.760
10,000 +
$0.748
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments