- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 2279020
2279020
Phoenix Contact
DIN rail housing - Complete housing with metal foot catch - tall design - with vents - width: 12.5 mm - height: 99 mm - depth: ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Complete housing with metal foot catch - tall design - with vents - width: 12.5 mm - height: 99 mm - depth: 114.5 mm - color: light gray (7035)
Search Keywords: 2279020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2279020
-
Alias/AKA:ME-MAX-12-5-3-3-TBUS-KMGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Body Material:Polyamide
-
Body Color:Light Gray
-
Product Width (Metric):114.5 mm
-
Mounting:DIN Rail
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
10
$9.67
30
$9.22
50
$8.56
100
$8.21
250
$7.99
500
$7.79
1,000 +
$7.67
Click for Quote
Log in
to unlock special pricing