- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2278953
Phoenix Contact
2278953
DIN rail housing - Upper housing part for PCB terminal blocks with screw connection - width: 22.6 mm - height: 99 mm - depth: ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2278953
-
Alias/AKA:ME-22-5-OTU-MKDSO-KMGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Accessory Type:Component Housing Upper Part