- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2278539
Phoenix Contact
2278539
Installation component housing - Cover - width: 161.6 mm - height: 45 mm - depth: 8 mm - color: light gray (7035)
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2278539
-
Alias/AKA:BC-161-6-DKL-R-KMGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
10