- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2278500
2278500
Phoenix Contact
DIN rail housing for use in distribution boards in accordance with DIN 43880 - Lower housing part with base latch - width: 161 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing for use in distribution boards in accordance with DIN 43880 - Lower housing part with base latch - width: 161.6 mm - height: 89.7 mm - depth: 48.9 mm - cross connection: DIN rail connector (optional) - number of positions cross connector: 16 - color: black (9005)
Search Keywords: 2278500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2278500
-
Alias/AKA:BC-161-6-UT-HBUS-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
On Order:
200
can ship 6/18/26
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
10
$11.22
30
$11.11
50
$11.00
100
$10.95
250
$10.89
500
$10.84
1,000 +
$10.78
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments