Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2278380

PCB headers - number of positions: 5 - pitch: 3.5 mm - color: light gray - contact surface: Tin - pin layout: Linear pinning - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB headers - number of positions: 5 - pitch: 3.5 mm - color: light gray - contact surface: Tin - pin layout: Linear pinning - solder pin [P]: 2 mm - Article with lateral pin exit
Search Keywords: 2278380
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2278380
Alias/AKA: MCO-1-5/-5-G1L-3-5-KMGY
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Wire to Board
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 3.5 mm
Number of Contacts: 5
Maximum Voltage Rating: 160 V
Maximum Current Rating: 8 A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2278380 RoHS compliant?
Yes, 2278380 is RoHS compliant.
What is the lead time for 2278380?
The standard lead time for 2278380 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 63
Can Ship immediately
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.95
50 +
$3.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!