- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Current Sensors ›
- 2277844
2277844
Phoenix Contact
Window-type current transformer - 150 A AC primary current; 5 A AC secondary current; accuracy class 1; 3.75 VA rated power
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Window-type current transformer - 150 A AC primary current; 5 A AC secondary current; accuracy class 1; 3.75 VA rated power
Search Keywords: 2277844
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2277844
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accuracy:1 %
-
Mounting:Connector
-
Operating Temperature:-25 to 40 °C
-
Operating Frequency:50/60 Hz
-
Dimension:30mm x 60mm x 80 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$45.03
5
$42.30
10
$39.89
25
$38.25
50
$37.23
100
$36.26
250 +
$35.72
Click for Quote
Log in
to unlock special pricing