- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Current Sensors ›
- 2277789
Phoenix Contact
2277789
Bus-bar current transformer - 300 A AC primary current; 5 A AC secondary current; accuracy class 1; 10 VA rated power
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Bus-bar current transformer - 300 A AC primary current; 5 A AC secondary current; accuracy class 1; 10 VA rated power
Search Keywords: 2277789
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2277789
-
Alias/AKA:PACT-MCR-V1-21-44-300-5A-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accuracy:1 %
-
Mounting:Busbar
-
Operating Temperature:-25 to 40 °C
-
Operating Frequency:50/60 Hz
-
Dimension:30mm x 44mm x 66mm
Product Guides
+
Frequently Asked Questions
Is 2277789 RoHS compliant?
Yes, 2277789 is RoHS compliant.
What is the lead time for 2277789?
The standard lead time for 2277789 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
5 Weeks
can ship
9/29/26